
Single-phase EMI/RFI power line filter designed for 250V AC/DC operation at 50/60Hz. Features 6A current rating, 3.3mH inductance, and 330nF capacitance. Chassis mountable with flanges, this filter offers quick connect termination and operates within a -25°C to +85°C temperature range. Dimensions are 50.8mm length, 84mm width, and 89.5mm depth. RoHS compliant.
Sign in to ask questions about the TDK B84112B0000B060 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK B84112B0000B060 technical specifications.
| Capacitance | 330nF |
| Current | 6A |
| Current Rating | 6A |
| Depth | 89.5mm |
| Filter Type | STANDARD |
| Height | 89.5mm |
| Inductance | 3.3mH |
| Length | 50.8mm |
| Max Current Rating | 6A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 250V |
| Mount | Chassis Mount, Flanges |
| Operating Frequency | 50|60 Hz |
| Package Quantity | 32 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | B84112B |
| Termination | Quick Connect |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| Width | 84mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B84112B0000B060 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
