
Single-phase EMI/RFI power line filter designed for chassis mounting with flanges. Features a 10A current rating and a maximum voltage rating of 250V AC/DC. Includes 1.8mH inductance and 470nF capacitance, operating at 50/60Hz. Offers lead-free construction and quick connect termination, with a leakage current of 500µA.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TDK B84112B0000B110 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK B84112B0000B110 technical specifications.
| Capacitance | 470nF |
| Current | 10A |
| Current Rating | 10A |
| Depth | 50.8mm |
| Filter Type | STANDARD |
| Height | 89.5mm |
| Inductance | 1.8mH |
| Lead Free | Lead Free |
| Leakage Current | 500uA |
| Length | 89.5mm |
| Max Current Rating | 10A |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 250V |
| Mount | Chassis Mount, Flanges |
| Operating Frequency | 50/60Hz |
| Package Quantity | 32 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | B84112B |
| Termination | Quick Connect |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| Width | 84mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B84112B0000B110 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
