
Single-phase EMI/RFI power line filter designed for 250V AC operation at 50/60Hz. Features a 6A current rating, 3.3mH inductance, and 470nF capacitance. Chassis mountable with flanges and quick connect terminations. Operates within a temperature range of -25°C to 100°C. Metal package construction with dimensions of 52mm (width) x 52mm (length) x 89.5mm (depth).
TDK B84112G0000B060 technical specifications.
| Capacitance | 470nF |
| Current | 6A |
| Current Rating | 6A |
| Depth | 89.5mm |
| Filter Type | STANDARD |
| Frequency | 60Hz |
| Inductance | 3.3mH |
| Lead Free | Lead Free |
| Length | 52mm |
| Max Current Rating | 6A |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Chassis Mount, Flanges |
| Operating Frequency | 50 Hz, 60 Hz |
| Package Quantity | 24 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | B84112G |
| Termination | Quick Connect |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| Width | 52mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for TDK B84112G0000B060 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.