
Single-phase EMI/RFI power line filter designed for 250V AC operation at 50/60Hz. Features a 10A current rating, 1.8mH inductance, and 680nF capacitance. Chassis mountable with flanges and quick connect terminations. Operating temperature range from -25°C to 100°C. Metal package construction.
TDK B84112G0000B110 technical specifications.
| Capacitance | 680nF |
| Current | 10A |
| Current Rating | 10A |
| Depth | 89.5mm |
| Frequency | 60Hz |
| Inductance | 1.8mH |
| Lead Free | Lead Free |
| Length | 52mm |
| Max Current Rating | 10A |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Chassis Mount, Flanges |
| Operating Frequency | 50 Hz, 60 Hz |
| Package Quantity | 24 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | B84112G |
| Termination | Quick Connect |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| Width | 52mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for TDK B84112G0000B110 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
