
Single-phase EMI/RFI power line filter designed for 250V AC operation at 50/60Hz. Features a 16A current rating, 1.8mH inductance, and 470nF capacitance. Chassis mountable with flanges and quick connect terminations. Operates across a temperature range of -25°C to 100°C. Metal package construction with dimensions of 52mm length, 52mm width, and 89.5mm depth.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TDK B84112G0000B116 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK B84112G0000B116 technical specifications.
| Capacitance | 470nF |
| Current | 16A |
| Current Rating | 16A |
| Depth | 89.5mm |
| Filter Type | STANDARD |
| Inductance | 1.8mH |
| Lead Free | Lead Free |
| Length | 52mm |
| Max Current Rating | 16A |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Chassis Mount, Flanges |
| Operating Frequency | 50 Hz, 60 Hz |
| Package Quantity | 24 |
| Packaging | Tray |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | B84112G |
| Termination | Quick Connect |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| Width | 52mm |
| RoHS | Not Compliant |
Download the complete datasheet for TDK B84112G0000B116 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
