
Single-phase EMI/RFI power line filter, chassis mountable with quick connect terminations. Features a 250V voltage rating and 6A current capacity, operating at 50/60Hz. This filter includes 3.6mH inductance and a leakage current of 369uA. Designed for a wide operating temperature range from -25°C to 100°C, it is UL approved and lead-free.
TDK B84113H0000B060 technical specifications.
| Approvals | UL |
| Current | 6A |
| Current Rating | 6A |
| Filter Type | STANDARD |
| Inductance | 3.6mH |
| Lead Free | Lead Free |
| Leakage Current | 369uA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -25°C |
| Mount | Chassis Mount |
| Operating Frequency | 50/60 Hz |
| Package Quantity | 24 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | B84113H |
| Termination | Quick Connect |
| Voltage Rating | 250V |
| Width | 52mm |
| RoHS | Not Compliant |
Download the complete datasheet for TDK B84113H0000B060 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
