
Single-phase EMI/RFI power line filter designed for 250V AC/DC operation at 50/60Hz. Features a 3A current rating, 5.6mH inductance, and 470nF capacitance. Chassis mountable with flanges and quick connect termination. This RoHS compliant filter measures 89.5mm in length, 28.6mm in height, and 50.8mm in depth.
TDK B84114D0000B030 technical specifications.
| Capacitance | 470nF |
| Current | 3A |
| Current Rating | 3A |
| Depth | 50.8mm |
| Filter Type | STANDARD |
| Height | 28.6mm |
| Inductance | 5.6mH |
| Lead Free | Lead Free |
| Length | 89.5mm |
| Max Current Rating | 3A |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 250V |
| Mount | Chassis Mount, Flanges |
| Operating Frequency | 50|60 Hz |
| Package Quantity | 32 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | B84114D |
| Termination | Quick Connect |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for TDK B84114D0000B030 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.