TDK B84131M1G135 technical specifications.
| Approvals | UL, CSA, ENEC |
| Current | 35A |
| Current Rating | 35A |
| Depth | 195mm |
| Height | 80mm |
| Lead Free | Lead Free |
| Length | 104mm |
| Max Current Rating | 35A |
| Max Voltage Rating (AC) | 440V |
| Mount | Chassis Mount, Flanges |
| Number of Conductors | 4 |
| Operating Frequency | 50 to 60Hz |
| Package Quantity | 3 |
| Series | B84131 |
| Termination | Screw |
| Voltage Rating (AC) | 250V |
| Weight | 12.5kg |
| RoHS | Compliant |
Download the complete datasheet for TDK B84131M1G135 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.