Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TDK B84143-A25-R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Current Rating | 25A |
| Depth | 156mm |
| Height | 91mm |
| Lead Free | Lead Free |
| Length | 216mm |
| Max Current Rating | 25A |
| Max Voltage Rating (AC) | 440V |
| Mount | Flanges |
| Number of Conductors | 3 |
| Operating Frequency | 50|60 Hz |
| Radiation Hardening | No |
| Ratings | IP20 |
| RoHS Compliant | Yes |
| Series | B84143A |
| Termination | Terminal Block |
| RoHS | Compliant |
Download the complete datasheet for TDK B84143-A25-R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.