
The TDK B84143-A80-R is a general-purpose inductor with a current rating of 80A and a maximum voltage rating of 440V AC. It operates at a frequency of 50 or 60 Hz and is designed for use with terminal block mounts. The inductor is constructed with a lead-free material and meets the requirements for IP20 ratings. It is also compliant with RoHS regulations and is suitable for use in a variety of applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TDK B84143-A80-R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Current Rating | 80A |
| Depth | 171mm |
| Height | 141mm |
| Lead Free | Lead Free |
| Length | 300mm |
| Max Current Rating | 80A |
| Max Voltage Rating (AC) | 440V |
| Mount | Flanges |
| Number of Conductors | 3 |
| Operating Frequency | 50|60 Hz |
| Radiation Hardening | No |
| Ratings | IP20 |
| RoHS Compliant | Yes |
| Series | B84143A |
| Termination | Terminal Block |
| RoHS | Compliant |
Download the complete datasheet for TDK B84143-A80-R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.