
The B84143-B36-R is a general purpose inductor from TDK with a maximum current rating of 36A and a maximum voltage rating of 440V AC. It operates at a frequency of 50 or 60 Hz and is not radiation hardened. The inductor is RoHS compliant and features a terminal block termination.
Checking distributor stock and pricing after the page loads.
| Depth | 156mm |
| Length | 281mm |
| Max Current Rating | 36A |
| Max Voltage Rating (AC) | 440V |
| Operating Frequency | 50|60 Hz |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | B84143B |
| Termination | Terminal Block |
| RoHS | Compliant |