
The TDK B84143A0050R106 is a flange mount EMI/RFI filter with a maximum voltage rating of 300V and a maximum current rating of 50A. It operates within a temperature range of -25°C to 100°C and is designed for chassis mount applications. This filter is compliant with RoHS regulations and is suitable for use in power line filtering applications.
Checking distributor stock and pricing after the page loads.
| Current | 50A |
| Current Rating | 50A |
| Depth | 84.5mm |
| Length | 217mm |
| Max Current Rating | 50A |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 520V |
| Mount | Chassis Mount |
| RoHS Compliant | Yes |
| Series | B84143A |
| Termination | Terminal Block |
| Voltage Rating (AC) | 300V |
| RoHS | Compliant |