Three-phase EMI/RFI power line filter designed for 520V AC operation at 50/60Hz. Features a 90A current rating and a robust metal package for chassis mounting via flanges. Operates across a temperature range of -25°C to 100°C, with terminal block terminations for secure connections. This RoHS compliant component offers reliable noise suppression for power lines.
TDK B84143A0090R105 technical specifications.
| Current | 90A |
| Current Rating | 90A |
| Max Current Rating | 90A |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 520V |
| Mount | Chassis Mount, Flanges |
| Operating Frequency | 50|60 Hz |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | B84143A |
| Termination | Terminal Block |
| Voltage Rating (AC) | 300V |
| RoHS | Compliant |
Download the complete datasheet for TDK B84143A0090R105 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.