Power Line Filter 50Hz/60Hz 150A 520VAC Terminal Block Flange Mount
Checking distributor stock and pricing after the page loads.
| Package/Case | 300 |
| Current | 150A |
| Current Rating | 150A |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -25°C |
| Mount | Chassis Mount |
| RoHS Compliant | Yes |
| Series | B84143A |
| Termination | Terminal Block |
| Voltage Rating (AC) | 300V |
| RoHS | Compliant |