This TDK B84143B0320S081 is a Flange Mount EMI filter with a maximum operating temperature of 100°C and a minimum operating temperature of -25°C. It is RoHS compliant and has a voltage rating of 440V AC. The filter is designed for chassis mount applications and has an inductance of 130uH.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TDK B84143B0320S081 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Current | 320A |
| Inductance | 130uH |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -25°C |
| Mount | Chassis Mount |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | B84143B |
| Voltage Rating (AC) | 440V |
| RoHS | Compliant |
Download the complete datasheet for TDK B84143B0320S081 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.