TDK B84143V0320R127 technical specifications.
| Width | 443 |
| Length | 953 |
| Height | 424.5 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for TDK B84143V0320R127 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.