
Filtered power entry module with a 3A current rating and 250VAC/250VDC voltage rating. Features a 1-phase, 2-line design operating at 50Hz/60Hz. Includes a 100nF capacitance and standard filter type. Panel mountable with flange and quick connect termination. Dimensions are 50mm length, 38.4mm height, and 22.5mm width, with a depth of 43.5mm. Rated IP40, RoHS compliant, and operates from -25°C to 85°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TDK B84771A0003A000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK B84771A0003A000 technical specifications.
| Capacitance | 100nF |
| Current Rating | 3A |
| Depth | 43.5mm |
| Filter Type | STANDARD |
| Fuse | No |
| Height | 38.4mm |
| Length | 50mm |
| Max Current Rating | 3A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Panel, Flanges |
| Number of Phases | 1 |
| Number of Positions | 3 |
| Operating Frequency | 50 ? 60Hz |
| Package Quantity | 60 |
| Packaging | Bulk |
| Ratings | IP40 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | B84771 |
| Termination | Quick Connect |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| Width | 22.5mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B84771A0003A000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
