
Filtered power entry module with a 12A current rating and 250VAC/250VDC voltage rating. Features standard filtering, 100nF capacitance, and operates at 50/60Hz. Designed for panel mounting with flange, offering quick connect termination and a 3-position configuration. Dimensions are 50mm length, 43.5mm depth, and 38.4mm height, with a 22.5mm width. Rated IP40, with an operating temperature range of -25°C to 85°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TDK B84771A0012A000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK B84771A0012A000 technical specifications.
| Capacitance | 100nF |
| Current Rating | 12A |
| Depth | 43.5mm |
| Filter Type | STANDARD |
| Fuse | No |
| Height | 38.4mm |
| Length | 50mm |
| Max Current Rating | 12A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Panel, Flanges |
| Number of Phases | 1 |
| Number of Positions | 3 |
| Operating Frequency | 50 ? 60Hz |
| Package Quantity | 60 |
| Packaging | Bulk |
| Ratings | IP40 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | B84771 |
| Termination | Quick Connect |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| Width | 22.5mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B84771A0012A000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.