
Filtered power entry module with 1A current rating and 250VAC/250VDC voltage rating. Features 12mH inductance and 100nF capacitance for EMC filtering at 50Hz/60Hz. Designed for panel or flange mounting with solder lug termination. Operates within a -25°C to 85°C temperature range.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TDK B84771M0001A000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK B84771M0001A000 technical specifications.
| Capacitance | 100nF |
| Current Rating | 1A |
| Depth | 43.5mm |
| Fuse | No |
| Height | 38.4mm |
| Inductance | 12mH |
| Length | 50mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Panel, Flanges |
| Number of Phases | 1 |
| Number of Positions | 3 |
| Operating Frequency | 50 ? 60Hz |
| Package Quantity | 60 |
| Packaging | Bulk |
| Ratings | IP40 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | B84771 |
| Termination | Quick Connect |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| Width | 22.5mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B84771M0001A000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.