Filtered power entry module for single-phase applications, rated for 6A at 250VAC/250VDC and operating at 50/60Hz. Features include 100nF capacitance, 0.84mH inductance, and solder lug termination. Designed for panel mounting with flanges, this module offers a 3-position configuration and IP40 protection. Operating temperature range is -25°C to 85°C.
TDK B84771M0006A000 technical specifications.
| Capacitance | 100nF |
| Current Rating | 6A |
| Depth | 43.5mm |
| Fuse | No |
| Height | 38.4mm |
| Inductance | 0.84mH |
| Length | 50mm |
| Max Current Rating | 6A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Panel, Flanges |
| Number of Phases | 1 |
| Number of Positions | 3 |
| Operating Frequency | 50 ? 60Hz |
| Package Quantity | 60 |
| Packaging | Bulk |
| Ratings | IP40 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | B84771 |
| Termination | Quick Connect |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| Width | 22.5mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B84771M0006A000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.