
The TDK B84771M0008A000 is a power entry module with a capacitance of 100nF, a current rating of 8A, and a voltage rating of 250V. It is designed for panel mount applications with flanges and is rated for operation between -25°C and 85°C. The module is available in a bulk packaging with 60 units per package and meets IP40 ratings. It is RoHS compliant but not Reach SVHC compliant.
TDK B84771M0008A000 technical specifications.
| Capacitance | 100nF |
| Current Rating | 8A |
| Depth | 43.5mm |
| Fuse | No |
| Height | 38.4mm |
| Length | 50mm |
| Max Current Rating | 8A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Panel, Flanges |
| Number of Phases | 1 |
| Number of Positions | 3 |
| Operating Frequency | 50 ? 60Hz |
| Package Quantity | 60 |
| Packaging | Bulk |
| Ratings | IP40 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | B84771 |
| Termination | Quick Connect |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| Width | 22.5mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B84771M0008A000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.