Filtered power entry module with a 15A current rating and 250VAC/250VDC voltage rating. Features a 3-position configuration, 50/60Hz operating frequency, and 100nF capacitance with 0.09mH inductance. Designed for panel mounting with flange options and quick connect termination. Operating temperature range from -25°C to 85°C, with IP40 ingress protection. RoHS compliant.
Checking distributor stock and pricing after the page loads.
TDK B84771M0015A000 technical specifications.
| Capacitance | 100nF |
| Current Rating | 15A |
| Depth | 43.5mm |
| Fuse | No |
| Height | 38.4mm |
| Inductance | 0.09mH |
| Length | 50mm |
| Max Current Rating | 15A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Panel, Flanges |
| Number of Phases | 1 |
| Number of Positions | 3 |
| Operating Frequency | 50 ? 60Hz |
| Package Quantity | 60 |
| Packaging | Bulk |
| Ratings | IP40 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | B84771 |
| Termination | Quick Connect |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| Width | 22.5mm |
| RoHS | Compliant |
No datasheet is available for this part.