
Single-phase EMI/RFI power line filter rated for 250V and 4A, operating at 50/60Hz. Features 1.1mH inductance and 100nF capacitance with a leakage current of 173uA. This standard filter offers panel mounting with flanges and quick connect terminations. It operates within a temperature range of -25°C to 85°C and is UL and RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TDK B84773A0004A000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK B84773A0004A000 technical specifications.
| Approvals | UL |
| Capacitance | 100nF |
| Current | 4A |
| Current Rating | 4A |
| Depth | 44.5mm |
| Filter Type | STANDARD |
| Height | 35mm |
| Inductance | 1.1mH |
| Leakage Current | 173uA |
| Length | 46mm |
| Max Current Rating | 4A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Panel, Flanges |
| Number of Phases | 1 |
| Number of Positions | 3 |
| Operating Frequency | 50 Hz/60 Hz |
| Package Quantity | 40 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | B84773 |
| Termination | Quick Connect |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for TDK B84773A0004A000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
