
This ceramic feed-through capacitor has a capacitance of 100nF and a voltage rating of 600V. It can handle a maximum current of 25A and operates within a temperature range of -40°C to 85°C. The capacitor is mounted via a bolt and has a termination of stud. It is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Capacitance | 100nF |
| Current | 25A |
| Depth | 30mm |
| Diameter | 30mm |
| Insertion Loss | 60dB |
| Length | 30mm |
| Max Current Rating | 25A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Bolt |
| Operating Frequency | 50/60Hz |
| Package Quantity | 10 |
| RoHS Compliant | No |
| Series | B85121 |
| Termination | Stud |
| Tolerance | 20% |
| Voltage Rating | 600V |
| RoHS | Not Compliant |
