EMC Feedthrough Capacitor
TDK B85121A2253B250 technical specifications.
| Capacitance | 25nF |
| Package/Case | Axial |
| Current | 25A |
| Depth | 20mm |
| Diameter | 20mm |
| Insertion Loss | 55dB |
| Length | 155mm |
| Max Current Rating | 25A |
| Max DC Current | 25A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Bolt |
| Operating Frequency | 50/60Hz |
| Package Quantity | 10 |
| RoHS Compliant | Yes |
| Series | B85121 |
| Termination | Stud |
| Tolerance | 20% |
| Voltage Rating | 600V |
| RoHS | Compliant |
No datasheet is available for this part.