TDK B85121A2353B250 technical specifications.
| Capacitance | 35nF |
| Depth | 20mm |
| Length | 20mm |
| Max Current Rating | 25A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole |
| Operating Frequency | 50/60Hz |
| Package Quantity | 10 |
| RoHS Compliant | No |
| Termination | Stud |
| Tolerance | 20% |
| Voltage Rating | 250V |
| RoHS | Not Compliant |
Download the complete datasheet for TDK B85121A2353B250 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.