
This 250V ceramic feed-through capacitor has a capacitance of 500nF with a 20% tolerance. It is designed for through hole mounting and measures 30mm in length and 30mm in depth. The capacitor is rated for a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is not RoHS compliant and has a maximum current rating of 75A.
Sign in to ask questions about the TDK B85121A2504A750 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK B85121A2504A750 technical specifications.
| Capacitance | 500nF |
| Depth | 30mm |
| Length | 30mm |
| Max Current Rating | 75A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole |
| Operating Frequency | 50/60Hz |
| Package Quantity | 10 |
| RoHS Compliant | No |
| Termination | Stud |
| Tolerance | 20% |
| Voltage Rating | 250V |
| RoHS | Not Compliant |
Download the complete datasheet for TDK B85121A2504A750 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.