Sign in to ask questions about the TDK B85121A4353B250 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK B85121A4353B250 technical specifications.
| Capacitance | 35nF |
| Depth | 20mm |
| Diameter | 20mm |
| Length | 20mm |
| Max Current Rating | 25A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 440V |
| Mount | Through Hole |
| Operating Frequency | 50/60Hz |
| Package Quantity | 10 |
| RoHS Compliant | Yes |
| Termination | Stud |
| Tolerance | 20% |
| Voltage Rating | 440V |
| RoHS | Compliant |
Download the complete datasheet for TDK B85121A4353B250 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.