The TDK B88069X0190T502 is a 2-pin axial through hole resistor with a diameter of 5.5mm and a tolerance of 20%. It has a maximum operating temperature of 90°C and a minimum operating temperature of -40°C. The resistor is RoHS compliant and available in a packaging quantity of 500 units per reel. It can withstand a peak pulse current of 2.5kA.
Checking distributor stock and pricing after the page loads.
| Diameter | 5.5mm |
| Fail Short | No |
| Length | 6mm |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Poles | 2 |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 2.5kA |
| RoHS Compliant | Yes |
| Termination | Axial |
| Tolerance | 20% |
| RoHS | Compliant |