
TDK B88069X0260S102 technical specifications.
| Package/Case | Axial |
| Diameter | 8mm |
| Length | 7.9mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SSG3X-1 |
| Termination | Axial |
| RoHS | Compliant |
Download the complete datasheet for TDK B88069X0260S102 to view detailed technical specifications.
No datasheet is available for this part.
