
TDK B88069X0270S102 technical specifications.
| Package/Case | Axial |
| Diameter | 8mm |
| Fail Short | No |
| Lead Free | Lead Free |
| Length | 7.9mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | 0°C |
| Number of Poles | 2 |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | SSG5X-1 |
| Termination | Axial |
| RoHS | Compliant |
No datasheet is available for this part.