
Surge Protection Circuit, ROHS COMPLIANT, PACKAGE-2
Checking distributor stock and pricing after the page loads.
| Contact Plating | Tin |
| Diameter | 8mm |
| Length | 7.9mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | FS08X1GH |
| Termination | Axial |
| RoHS | Compliant |