
This 2-pole axial power protection IC from TDK operates within a temperature range of -40°C to 150°C. It is available in a package quantity of 500 units per reel. The device is RoHS compliant and features an axial termination. The IC is suitable for use in high-temperature applications.
Checking distributor stock and pricing after the page loads.
| Package/Case | Axial |
| Diameter | 8mm |
| Fail Short | No |
| Length | 7.9mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Number of Poles | 2 |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Termination | Axial |
| RoHS | Compliant |