Surge Protection Circuit, ROHS COMPLIANT, PACKAGE-2
Checking distributor stock and pricing after the page loads.
| Fail Short | No |
| Mount | Through Hole |
| Number of Poles | 2 |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | EM2500X |
| Termination | Axial |
| Tolerance | 20% |
| RoHS | Compliant |