
TDK B88069X0540C103 technical specifications.
| Package/Case | Axial |
| Fail Short | No |
| Mount | Through Hole |
| Number of Poles | 2 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | EC90XN |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for TDK B88069X0540C103 to view detailed technical specifications.
No datasheet is available for this part.
