
Surge Protection Circuit, ROHS COMPLIANT, PACKAGE-2
TDK B88069X0590S102 technical specifications.
| Diameter | 5.5mm |
| Fail Short | No |
| Length | 6mm |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -40°C |
| Number of Poles | 2 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Peak Pulse Current | 2.5kA |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | EM 350X |
| Termination | Axial |
| Tolerance | 20% |
| RoHS | Compliant |
No datasheet is available for this part.