This 8mm axial ceramic capacitor from TDK has a capacitance of 2 picofarads and is rated for operation up to 125°C. It is available in quantities of 500 and packaged on tape and reel. The component is compliant with RoHS regulations but the status of its compliance with Reach SVHC is unknown.
Checking distributor stock and pricing after the page loads.
| Capacitance | 2E-12F |
| Package/Case | Axial |
| Diameter | 8mm |
| Fail Short | No |
| Length | 6.05mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -20°C |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Termination | Axial |
| RoHS | Compliant |
