
2-electrode gas discharge tube offering 90V DC maximum voltage rating and 5kA peak pulse current capability. Features a low capacitance of 1.5pF and operates across a wide temperature range of -40°C to 90°C. This through-hole component with axial termination is designed for circuit protection applications. It boasts a 5A AC current rating and a 20% tolerance.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TDK B88069X0720S102 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Diameter | 8mm |
| Fail Short | No |
| Length | 6.05mm |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 90V |
| Mount | Through Hole |
| Number of Poles | 2 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Peak Pulse Current | 10kA |
| RoHS Compliant | Yes |
| Series | EC90X |
| Termination | Axial |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for TDK B88069X0720S102 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
