
2-electrode gas discharge tube for circuit protection. Features a 1000VDC breakdown voltage, 5kADC peak pulse current, and 10AAC continuous current. Offers a low capacitance of 1.5pF and operates within a temperature range of -40°C to 90°C. Packaged in bulk with 100 units per package, this axial, through-hole component is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TDK B88069X0780S102 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 2E-12F |
| Package/Case | Axial |
| Diameter | 8mm |
| Fail Short | No |
| Length | 6.05mm |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 720V |
| Mount | Through Hole |
| Number of Poles | 2 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Peak Pulse Current | 10kA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | EC600X |
| Termination | Axial |
| RoHS | Compliant |
Download the complete datasheet for TDK B88069X0780S102 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
