The EM300X is a 2-pin axial through hole protection IC from TDK. It has a diameter of 5.5mm and a length of 6mm. The device is designed to operate within a temperature range of -40°C to 90°C. It is RoHS compliant and packaged in cut tape. The EM300X features a peak pulse current of 2.5kA.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TDK B88069X0800T502 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Diameter | 5.5mm |
| Fail Short | No |
| Length | 6mm |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Poles | 2 |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Peak Pulse Current | 2.5kA |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | EM300X |
| Termination | Axial |
| RoHS | Compliant |
Download the complete datasheet for TDK B88069X0800T502 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.