
TDK B88069X0820T502 technical specifications.
| Package/Case | Axial |
| Diameter | 5.5mm |
| Fail Short | No |
| Length | 6mm |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Poles | 2 |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 2.5kA |
| RoHS Compliant | Yes |
| Series | EM400XG |
| Termination | Axial |
| Tolerance | 20% |
| RoHS | Not Compliant |
Download the complete datasheet for TDK B88069X0820T502 to view detailed technical specifications.
No datasheet is available for this part.