TDK B88069X0850T502 technical specifications.
| Fail Short | No |
| Number of Poles | 2 |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Tolerance | 15% |
| RoHS | Compliant |
Download the complete datasheet for TDK B88069X0850T502 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.