TDK B88069X0880S102 technical specifications.
| Capacitance | 2E-12F |
| Diameter | 8mm |
| Fail Short | No |
| Length | 6.05mm |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 150V |
| Mount | Through Hole |
| Number of Poles | 2 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Peak Pulse Current | 10kA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | EC150X |
| Termination | Axial |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for TDK B88069X0880S102 to view detailed technical specifications.
No datasheet is available for this part.