The B88069X1023T203 is an industrial dual channel protection IC from TDK, featuring a maximum operating temperature of 90°C and a minimum operating temperature of -40°C. It has a JEDEC package code of R-XDSO-N2, measuring 2.7mm in width and 4.5mm in length. This device is designed for industrial applications and is available in a SON package type.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TDK B88069X1023T203 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 90 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-XDSO-N2 |
| Width | 2.7 |
| Length | 4.5 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for TDK B88069X1023T203 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.