Gas Discharge Tubes - GDTs / Gas Plasma Arrestors CAS02X-119
Checking distributor stock and pricing after the page loads.
| Package/Case | Axial |
| Diameter | 8mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -20°C |
| Package Quantity | 500 |
| Termination | Axial |
| RoHS | Not Compliant |