TDK B88069X1200T502 technical specifications.
| Contact Plating | Tin, Matte |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| RoHS | Not Compliant |
Download the complete datasheet for TDK B88069X1200T502 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.