
Radial surge protection circuit, 2-pole, 8mm diameter, 11.3mm length, with Tin, Matte contact plating. Features a 90V DC max voltage rating and 5kA peak pulse current capability. Operates between -40°C and 90°C, with SMD/SMT termination for surface mount and through-hole mounting. RoHS compliant and supplied in tape and reel packaging.
Checking distributor stock and pricing after the page loads.
| Package/Case | Radial |
| Contact Plating | Tin, Matte |
| Diameter | 8mm |
| Fail Short | No |
| Length | 11.3mm |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 90V |
| Mount | Surface Mount, Through Hole |
| Number of Poles | 2 |
| Package Quantity | 350 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 5kA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | A81-C90XSMD |
| Termination | SMD/SMT |
| Tolerance | 20% |
| RoHS | Compliant |
