
Axial through-hole gas discharge tube offering robust circuit protection. Features a 90V DC sparkover voltage with ±20% tolerance and a 450V maximum impulse sparkover voltage. Delivers a typical impulse discharge current of 20 kA (8/20µs) and a typical AC discharge current of 20 A (1s). Operates within a temperature range of -40°C to 125°C, with a low maximum capacitance of 1.5 pF at 1MHz. Designed with two terminals and two electrodes, this component has a lead diameter of 1mm and compact dimensions of 6mm (length) x 8mm (depth) x 8mm (height).
Sign in to ask questions about the TDK B88069X1380S102 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK B88069X1380S102 technical specifications.
| Mounting | Through Hole |
| Termination Style | Axial |
| Number of Terminals | 2 |
| Lead Diameter (mm) | 1 |
| Product Length (mm) | 6 |
| Product Depth (mm) | 8 |
| Product Height (mm) | 8 |
| DC Sparkover Voltage Tolerance | ±20% |
| Maximum Impulse Sparkover Voltage @ 100V/s | 450V |
| Typical Impulse Discharge Current @ 8/20us @ 10Times | 20kA |
| Typical AC Discharge Current @ 1s @ <= 10Times | 20A |
| Number of Electrodes | 2 |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Maximum Capacitance @ 1MHz | 1.5pF |
| Typical DC Sparkover Voltage @ 100V/s | 90V |
| Cage Code | SG168 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for TDK B88069X1380S102 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.