The B88069X1410C103 is a 2-electrode gas discharge tube from TDK, rated for a maximum operating temperature of 90°C and a minimum of -40°C. It has a maximum voltage rating of 90V and a tolerance of 20%. The device is available in a surface mount package with a diameter of 8mm and a length of 6.05mm. It is RoHS compliant and has a peak pulse current of 30kA.
Checking distributor stock and pricing after the page loads.
| Package/Case | SMD/SMT |
| Diameter | 8mm |
| Fail Short | No |
| Length | 6.05mm |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 90V |
| Mount | Surface Mount |
| Number of Poles | 2 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Peak Pulse Current | 30kA |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | A80-C90X |
| Termination | SMD/SMT |
| Tolerance | 20% |
| RoHS | Compliant |
