TDK B88069X1450C102 technical specifications.
| Contact Plating | Tin, Matte |
| Diameter | 8mm |
| Fail Short | No |
| Length | 20mm |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Poles | 2 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Peak Pulse Current | 25kA |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for TDK B88069X1450C102 to view detailed technical specifications.
No datasheet is available for this part.